Print Page
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $335.170 |
| 5+ | $301.090 |
Price for:Each
Minimum: 1
Multiple: 1
$335.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U1928SBK
Newark Part No.99AH1536
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height1.75"
External Height - Metric44.45mm
External Width - Metric421.64mm
External Depth - Metric711.2mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial1.75"
External Width - Imperial16.6"
External Depth - Imperial28"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
44.45mm
External Depth - Metric
711.2mm
Body Color
Black
External Width - Imperial
16.6"
Product Range
RM Series
Panel Space Height
1.75"
External Width - Metric
421.64mm
Enclosure Material
Aluminum
External Height - Imperial
1.75"
External Depth - Imperial
28"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate