Print Page
118 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 5+ | $12.370 |
| 10+ | $12.170 |
| 25+ | $11.860 |
| 50+ | $11.530 |
| 100+ | $10.790 |
| 250+ | $10.630 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U19BKFP
Newark Part No.09X6208
Product RangeRM Series
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height1U
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond RM Series 19" Rack-Mounted Instrument Enclosures
External Height - Metric44mm
External Width - Metric422mm
External Height - Imperial1.75"
External Width - Imperial16.6"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
Hammond RM Series 19" Rack-Mounted Instrument Enclosures
External Width - Metric
422mm
External Width - Imperial
16.6"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
1U
Body Color
Black
External Height - Metric
44mm
External Height - Imperial
1.75"
Product Range
RM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate