Print Page
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 5+ | $6.890 |
| 10+ | $6.510 |
| 25+ | $6.020 |
| 50+ | $4.950 |
| 100+ | $4.710 |
| 250+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2005M
Newark Part No.31AJ7184
Product RangeRM Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric80mm
External Depth - Metric105mm
IP RatingIP43
Body ColorLight Gray
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.15"
External Depth - Imperial4.13"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33mm
External Depth - Metric
105mm
Body Color
Light Gray
External Height - Imperial
1.3"
External Depth - Imperial
4.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP43
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

