Print Page
Image is for illustrative purposes only. Please refer to product description.
1,363 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.700 |
5+ | $5.460 |
10+ | $5.220 |
25+ | $4.660 |
50+ | $4.510 |
100+ | $4.350 |
250+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2015S
Newark Part No.04N9913
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric100mm
External Depth - Metric30mm
IP RatingIP43
Body ColorGray
NEMA Rating-
External Height - Imperial5.1"
External Width - Imperial3.94"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
130mm
External Depth - Metric
30mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP43
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate