New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      RM2055M

                      Plastic Enclosure, RITEC, Instrument, ABS, 190 mm, 140 mm, 50 mm, IP43

                      HAMMOND RM2055M
                      HAMMOND RM2055M
                      HAMMOND RM2055M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoRM2055M
                      Newark Part No.04N9915
                      See all Technical Docs
                      98 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$12.230
                      5+$11.810
                      10+$11.380
                      25+$10.460
                      50+$9.770
                      100+$9.760
                      250+$9.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoRM2055M
                      Newark Part No.04N9915
                      Enclosure TypeInstrument
                      Enclosure MaterialABS
                      External Height - Metric190mm
                      External Width - Metric140mm
                      External Depth - Metric50mm
                      IP RatingIP43
                      Body ColorGray
                      NEMA Rating-
                      External Height - Imperial7.5"
                      External Width - Imperial5.51"
                      External Depth - Imperial1.97"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RM2055M is an instrument Enclosure made of light grey - general purpose ABS plastic with a light texture. It is constructed as two parts - clam shell, bottom half includes moulded in standoffs for easy PC board installation. The tongue and groove construction provides protection against dust and water. It is secured with M3 Philips machine screws, threaded into integral brass bushings. Perfectly suited for applications when repetitive assembly and disassembly are required.

                      • UL94-HB Flammability rating
                      • Designed to house PC boards - for instrument use
                      • Front and rear panels are interchangeable and easily removable for modifications

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Type

                      Instrument

                      External Height - Metric

                      190mm

                      External Depth - Metric

                      50mm

                      Body Color

                      Gray

                      External Height - Imperial

                      7.5"

                      External Depth - Imperial

                      1.97"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      ABS

                      External Width - Metric

                      140mm

                      IP Rating

                      IP43

                      NEMA Rating

                      -

                      External Width - Imperial

                      5.51"

                      Product Range

                      -

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.