
Need more?
| Quantity | Price |
|---|---|
| 1+ | $189.850 |
| 5+ | $165.610 |
| 10+ | $164.260 |
| 25+ | $163.920 |
| 50+ | $163.580 |
Product Information
Product Overview
The RM2U1908SBK is a 2U Solid Rugged Rack Chassis suitable for desk top or rack-mountable applications. Strong construction using 0.125-inch thick extruded aluminum side panels, 0.125-inch thick extruded aluminum front and rear panels, 0.064-inch thick flat aluminum top and bottom panels. It can be used with or without rack-mounting brackets. Enclosure is finished in rugged, textured, black powder paint.
- Strong construction yet light weight using all aluminum components
- Front and rear panel are interchangeable
Applications
Industrial
Contents
Top, bottom, sides, Self adhesive rubber feet, Rack-mount brackets, 19-inch Mounting flanges and All assembly hardware.
Notes
Pull handles and adjustable rear bracket rack-mount kit (for deeper models) are not included with unit.
Technical Specifications
Rack Mount
88.9mm
203mm
Black
16.6"
-
88.9mm
422mm
Aluminum
3.5"
8"
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
