Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $277.860 |
| 5+ | $250.990 |
Price for:Each
Minimum: 1
Multiple: 1
$277.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U1918SBK
Newark Part No.06R2996
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height3.5"
External Height - Metric88.9mm
External Width - Metric422mm
External Depth - Metric457mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial3.5"
External Width - Imperial16.6"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RM2U1918SBK is a desktop Rack Mountable Cabinet with strong construction yet light weight using aluminum components. Solid top and bottom panels. Knockdown design ships un-assembled for easy handling and shipping protection and it can be used with or without rack mounting brackets (one pair included). Pull handles and adjustable rear bracket rack mount kit (for deeper models) are not included with unit. Suitable for desk top or rack mountable applications.
- Front and rear panel are interchangeable
- Black powder paint finish
- Can be used with or without rack mounting brackets
Applications
Maintenance & Repair
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
88.9mm
External Depth - Metric
457mm
Body Color
Black
External Width - Imperial
16.6"
Product Range
-
Panel Space Height
3.5"
External Width - Metric
422mm
Enclosure Material
Aluminum
External Height - Imperial
3.5"
External Depth - Imperial
18"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
