Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $16.290 |
5+ | $15.780 |
10+ | $15.270 |
25+ | $14.440 |
50+ | $13.770 |
100+ | $13.380 |
250+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U08BKFP
Newark Part No.59Y7718
Product RangeRM Series
Technical Datasheet
Panel TypeRear / Side Panel
Panel MaterialAluminum
Body ColorBlack
For Use WithRM Series Rack-Mounted Instrument Enclosures
External Height - Metric133mm
External Width - Metric211mm
External Height - Imperial5.25"
External Width - Imperial8.3"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rear / Side Panel
Body Color
Black
External Height - Metric
133mm
External Height - Imperial
5.25"
Product Range
RM Series
Panel Material
Aluminum
For Use With
RM Series Rack-Mounted Instrument Enclosures
External Width - Metric
211mm
External Width - Imperial
8.3"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate