Quantity | Price |
---|---|
1+ | $266.070 |
5+ | $235.200 |
Product Information
Product Overview
The RM3U1913VBK is a 3U Vented Rugged Rack Chassis suitable for desk top or rack-mountable applications. Strong construction using 0.125-inch thick extruded aluminum side panels, 0.125-inch thick extruded aluminum front and rear panels, 0.064-inch thick flat aluminum top and bottom panels. It can be used with or without rack-mounting brackets. Enclosure is finished in rugged, textured, black powder paint.
- Strong construction yet light weight using all aluminum components
- Front and rear panel are interchangeable
Applications
Industrial
Contents
Top, bottom, sides, Self adhesive rubber feet, Rack-mount brackets, 19-inch Mounting flanges and All assembly hardware.
Notes
Pull handles and adjustable rear bracket rack-mount kit (for deeper models) are not included with unit.
Technical Specifications
Rack Mount
133.4mm
330mm
Black
16.6"
-
133.35mm
422mm
Aluminum
5.3"
13"
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate