Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $310.630 |
5+ | $282.110 |
Price for:Each
Minimum: 1
Multiple: 1
$310.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U1918SBK
Newark Part No.06R3000
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height5.25"
External Height - Metric133.4mm
External Width - Metric422mm
External Depth - Metric457mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial5.3"
External Width - Imperial16.6"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM3U1918SBK is a black 3U solid Rugged Rack Chassis made of aluminum with rugged textured powder painted finish. The RM series chassis is suitable for desk top or rack-mountable applications. Knockdown design ships un-assembled for easy handling and shipping protection.
- Can be used with or without rack-mounting brackets
- Front and rear panel are interchangeable
Applications
Industrial
Contents
Rack-mounting brackets (one pair), Top, Bottom, Sides, Self adhesive rubber feet and All assembly hardware.
Notes
Pull handles and adjustable rear bracket rack-mount kit (for deeper models) are not included with unit.
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
133.4mm
External Depth - Metric
457mm
Body Color
Black
External Width - Imperial
16.6"
Product Range
-
Panel Space Height
5.25"
External Width - Metric
422mm
Enclosure Material
Aluminum
External Height - Imperial
5.3"
External Depth - Imperial
18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate