Print Page
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $244.380 |
| 5+ | $214.540 |
Price for:Each
Minimum: 1
Multiple: 1
$244.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM4U1908SBK
Newark Part No.57AC6206
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric177mm
External Width - Metric482.6mm
External Depth - Metric203.2mm
Enclosure MaterialAluminum
External Height - Imperial7"
External Width - Imperial19"
External Depth - Imperial8"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
177mm
External Depth - Metric
203.2mm
External Height - Imperial
7"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Panel Space Height
-
External Width - Metric
482.6mm
Enclosure Material
Aluminum
External Width - Imperial
19"
Product Range
RM Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

