Print Page
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.290 |
| 5+ | $60.940 |
| 10+ | $56.970 |
| 25+ | $54.030 |
| 50+ | $54.010 |
| 100+ | $54.000 |
| 250+ | $53.980 |
Price for:Each
Minimum: 1
Multiple: 1
$71.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM5U18BKSP
Newark Part No.86AK7149
Product RangeRM Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height5U
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond RM Series Rack-Mounted Instrument Enclosures
External Height - Metric457mm
External Width - Metric221.49mm
External Height - Imperial18"
External Width - Imperial8.72"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Aluminum
For Use With
Hammond RM Series Rack-Mounted Instrument Enclosures
External Width - Metric
221.49mm
External Width - Imperial
8.72"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
5U
Body Color
Black
External Height - Metric
457mm
External Height - Imperial
18"
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

