Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $38.960 |
5+ | $33.530 |
10+ | $31.360 |
25+ | $28.680 |
50+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$38.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCP10BK
Newark Part No.89C7841
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height6U
Panel MaterialAluminum
Body ColorBlack
For Use With-
External Height - Metric266.2mm
External Width - Metric425mm
External Height - Imperial10.5"
External Width - Imperial16.7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
-
External Width - Metric
425mm
External Width - Imperial
16.7"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
6U
Body Color
Black
External Height - Metric
266.2mm
External Height - Imperial
10.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate