Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
| 5+ | $27.160 |
| 10+ | $25.390 |
| 25+ | $23.230 |
| 50+ | $21.710 |
| 100+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$31.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCP7BK
Newark Part No.89C7844
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height4U
Panel MaterialAluminum
Body ColorBlack
For Use WithRMCS190713BK1, RMCV190713BK1
External Height - Metric177.8mm
External Width - Metric426mm
External Height - Imperial7"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
RMCS190713BK1, RMCV190713BK1
External Width - Metric
426mm
External Width - Imperial
16.8"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
4U
Body Color
Black
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate