Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRMCP8
Newark Part No.62X4072
Product RangeRMC Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.560 |
| 5+ | $29.430 |
| 10+ | $28.010 |
| 25+ | $25.610 |
| 50+ | $24.100 |
Price for:Each
Minimum: 1
Multiple: 1
$33.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCP8
Newark Part No.62X4072
Product RangeRMC Series
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height5U
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond RMC Series 19" Rack-Mounted Instrument Enclosures
External Height - Metric222mm
External Width - Metric425mm
External Height - Imperial8.73"
External Width - Imperial16.72"
Product RangeRMC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
Hammond RMC Series 19" Rack-Mounted Instrument Enclosures
External Width - Metric
425mm
External Width - Imperial
16.72"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
5U
Body Color
Black
External Height - Metric
222mm
External Height - Imperial
8.73"
Product Range
RMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate