Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $169.260 |
| 5+ | $165.150 |
| 10+ | $164.100 |
| 25+ | $164.100 |
| 50+ | $164.090 |
Price for:Each
Minimum: 1
Multiple: 1
$169.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS190713BK1
Newark Part No.02C7233
Technical Datasheet
Rack U Height4U
Enclosure MaterialAluminum
Cabinet StyleTable Top
External Height - Metric177.8mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial7"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RMCS190713BK1 is an Economy Rack Chassis made of lightweight aluminum, type 5050 H32 for easy modification. This RMC-series rack chassis uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required.
- Easy access to inside, only 4 screws need to be removed from any of 6 panels for internal access
- Knockdown design ships unassembled for easy handling and shipping protection
- Solid top or bottom version
Applications
Industrial
Technical Specifications
Rack U Height
4U
Cabinet Style
Table Top
External Width - Metric
432mm
External Height - Imperial
7"
External Depth - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
177.8mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate