Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $96.790 |
5+ | $82.790 |
10+ | $77.380 |
25+ | $75.550 |
Price for:Each
Minimum: 1
Multiple: 1
$96.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS9018BK1
Newark Part No.02C7234
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleDesktop
External Height - Metric44.45mm
External Width - Metric217mm
External Depth - Metric203mm
External Height - Imperial1.75"
External Width - Imperial8.5"
External Depth - Imperial8"
Product Range-
Technical Specifications
Rack U Height
1U
Cabinet Style
Desktop
External Width - Metric
217mm
External Height - Imperial
1.75"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
44.45mm
External Depth - Metric
203mm
External Width - Imperial
8.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate