Need more?
| Quantity | Price |
|---|---|
| 1+ | $179.650 |
| 5+ | $159.320 |
| 10+ | $157.590 |
Product Information
Product Overview
The RMCV190513BK1 is a black 3U vented Economy Rack Chassis made of type-5050 H32 aluminum with rugged, satin texture powder painted finish. The RMC series chassis uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access. Knockdown design ships unassembled for easy handling and shipping protection.
- Can be used with or without rack-mounting "ears" or brackets
- Internal aluminum chassis panel is optional
Applications
Industrial
Contents
Top, Bottom, Side panels, Front and rear panels, Rubber self adhesive feet, Rack-mount brackets and All hardware.
Notes
Panels are not grounded to frame due to powder coat finish.
Technical Specifications
3U
Table Top
432mm
5.3"
13"
No SVHC (25-Jun-2025)
Aluminum
133.4mm
330mm
17"
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate