Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $274.230 |
| 5+ | $242.980 |
Price for:Each
Minimum: 1
Multiple: 1
$274.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCV191013BK1
Newark Part No.02C7243
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric266.7mm
External Width - Metric-
External Depth - Metric330.2mm
External Height - Imperial10.5"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
10.5"
External Depth - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
266.7mm
External Depth - Metric
330.2mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate