Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRP1045C
Newark Part No.29AH0188
Product RangeRP-RIT Series
Technical Datasheet
151 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.660 |
5+ | $11.900 |
10+ | $11.120 |
25+ | $10.550 |
50+ | $10.060 |
100+ | $9.820 |
250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1045C
Newark Part No.29AH0188
Product RangeRP-RIT Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric50mm
External Depth - Metric95mm
IP Rating-
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial1.97"
External Depth - Imperial3.74"
Product RangeRP-RIT Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
50mm
External Depth - Metric
95mm
Body Color
Grey, Transparent
External Height - Imperial
1.97"
External Depth - Imperial
3.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
RP-RIT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate