Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $24.410 |
5+ | $21.230 |
10+ | $19.670 |
25+ | $18.150 |
50+ | $16.960 |
100+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$24.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1200
Newark Part No.04N9944
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric145mm
External Width - Metric105mm
External Depth - Metric40mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial5.7"
External Width - Imperial4.13"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
145mm
External Depth - Metric
40mm
Body Color
White
External Height - Imperial
5.7"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate