Print Page
Image is for illustrative purposes only. Please refer to product description.
361 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.560 |
5+ | $15.200 |
10+ | $14.820 |
25+ | $13.990 |
50+ | $13.340 |
100+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$15.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1285
Newark Part No.04N9955
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric185.9mm
External Width - Metric146mm
External Depth - Metric75mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial5.75"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
185.9mm
External Depth - Metric
75mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
146mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate