Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,955.390 |
5+ | $1,924.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,955.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRS4931CG1
Newark Part No.91B7631
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric1.24m
External Width - Metric573mm
External Depth - Metric800mm
IP Rating-
Body ColorBeige, Black
NEMA Rating-
External Height - Imperial49"
External Width - Imperial22.6"
External Depth - Imperial31.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The RS4931CG1 is a rack-mount Enclosure constructed in 14 gauge steel frame and 16 gauge steel side panels and 14 gauge steel rails. The body finished in textured beige powder paint and mounting rails in textured black powder paint.
- Sloped panel height of 17.5" (10 U)
- Front panel height of 26.25" (15U)
- Tested to nearly double the suggested load rating of 600lbs
Applications
Industrial
Contents
Pair of removable side panels, 2x Pairs of EIA-310-D compliant pre-installed upper and lower round hole punched mounting rails, Louvered flush mount rear door, Solid top, 4x Levelling feet and Starter pack of 10-32 clip nuts for rails.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
1.24m
External Depth - Metric
800mm
Body Color
Beige, Black
External Height - Imperial
49"
External Depth - Imperial
31.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
573mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
22.6"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate