Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $50.290 |
5+ | $43.660 |
10+ | $40.810 |
25+ | $36.570 |
50+ | $35.990 |
Price for:Each
Minimum: 1
Multiple: 1
$50.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRS5705
Newark Part No.04N9967
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric249.9mm
External Width - Metric200mm
External Depth - Metric250mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial9.8"
External Width - Imperial7.9"
External Depth - Imperial3.74"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RS5705 is a RITEC Sealed Enclosure made of ABS (acrylonitrile butadiene styrene) plastic with a light texture. Designed to house PC boards sealed from dust and water. Two part styled lid construction. Top half includes smooth recessed area for membrane, label or silk screen. PC board standoffs are moulded into the bottom (two smallest sizes) and moulded into both halves of the enclosure (two largest sizes) with four short M3 self-tapping screws.
- Gasketed lid with two piece tongue, groove provides protection against access of oil, dust & water
- Groove provides protection against access of oil, dust and water
- M4 assembly screw
- Lid screws are self captivating
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
249.9mm
External Depth - Metric
250mm
Body Color
Gray
External Height - Imperial
9.8"
External Depth - Imperial
3.74"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate