Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $208.520 |
5+ | $181.450 |
Price for:Each
Minimum: 1
Multiple: 1
$208.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDL19042BK1
Newark Part No.48F4007
Technical Datasheet
Accessory TypeLouvered Door
For Use WithREFK Series Cabinet Rack
Enclosure MaterialSteel
Body ColorBlack
External Height41.75"
External Width18.84"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Louvered Door
Enclosure Material
Steel
External Height
41.75"
Product Range
-
For Use With
REFK Series Cabinet Rack
Body Color
Black
External Width
18.84"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate