Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRSLIDE12
Newark Part No.99R3766
Your Part Number
Technical Datasheet
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.570 |
| 5+ | $77.250 |
| 10+ | $70.980 |
| 25+ | $68.250 |
| 50+ | $68.250 |
| 100+ | $68.230 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$90.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSLIDE12
Newark Part No.99R3766
Technical Datasheet
Slide TypeTelescoping
Length302mm
Extended Length322mm
Bearing StyleBall
Carrying Capacity120lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RSLIDE12 is a 4-post mounting Equipment Slide with heavy duty double rail and ball bearings, mounts two (2) pairs of 19-inch mounting rails.
- 145lbs Load rating
Applications
Industrial
Technical Specifications
Slide Type
Telescoping
Extended Length
322mm
Carrying Capacity
120lb
SVHC
No SVHC (25-Jun-2025)
Length
302mm
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate