Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $89.100 |
5+ | $85.870 |
10+ | $83.390 |
25+ | $80.860 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$89.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSLIDE22
Newark Part No.99R3767
Technical Datasheet
Slide TypeTelescoping
Length556mm
Extended Length575mm
Bearing StyleBall
Carrying Capacity120lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RSLIDE22 is a four post mounting Equipment Slide. This RSLIDE-series equipment slide has heavy duty double rail, ball bearing type equipment slides, mounts two pairs of 19-inch mounting rails.
Applications
Industrial
Technical Specifications
Slide Type
Telescoping
Extended Length
575mm
Carrying Capacity
120lb
SVHC
No SVHC (21-Jan-2025)
Length
556mm
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate