Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRSRC00049BK3
Newark Part No.27Y5065
Product RangeRSRC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $109.740 |
5+ | $103.160 |
10+ | $100.950 |
25+ | $98.770 |
Price for:Each
Minimum: 1
Multiple: 1
$109.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSRC00049BK3
Newark Part No.27Y5065
Product RangeRSRC Series
Technical Datasheet
Accessory TypeMounting Rail
Length1.25m
Height16mm
Width65mm
Rail MaterialSteel
Fixing Centers16mm
Product RangeRSRC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Mounting Rail
Height
16mm
Rail Material
Steel
Product Range
RSRC Series
Length
1.25m
Width
65mm
Fixing Centers
16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate