Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.720 |
| 5+ | $187.890 |
| 10+ | $179.960 |
| 25+ | $179.950 |
| 50+ | $179.940 |
Price for:Each
Minimum: 1
Multiple: 1
$206.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSVS1926BK1
Newark Part No.18C0646
Technical Datasheet
Rack U Height1U
External Width - Metric480mm
External Depth - Metric663mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial18.9"
External Depth - Imperial26.12"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSVS1926BK1 is a four post mounting Sliding Shelf made of 16-gauge steel with rugged texture powder painted finish. This RSUS-series sliding shelf easily gain access to non rack mountable equipment in a server cabinet or 4-post rack. Requires two (2) pairs of mounting rails, the slides feature a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.
- Heavy duty ball bearing slides
- Vented version
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
663mm
External Width - Imperial
18.9"
Product Range
-
External Width - Metric
480mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
26.12"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
