Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.860 |
| 5+ | $193.760 |
| 10+ | $190.660 |
| 25+ | $190.620 |
| 50+ | $190.420 |
Price for:Each
Minimum: 1
Multiple: 1
$222.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RSVS1931BK1 is a 4-post Mounting Sliding Shelf constructed using 16 gauge steel with rugged textured powder paint finish. It has easy gain access to non rack mountable equipment in a server cabinet or 4-post rack. The Slide features a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.
- Requires two (2) pairs of mounting rails
- Heavy duty ball bearing slides included
- Vented design
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
787mm
External Width - Imperial
16.6"
Product Range
-
External Width - Metric
423mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
31"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
