Print Page
77 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 5+ | $20.730 |
| 10+ | $19.040 |
| 25+ | $17.720 |
| 50+ | $16.560 |
| 100+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRZ0214C
Newark Part No.02AH0230
Product RangeRZ Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric55.1mm
External Width - Metric121mm
External Depth - Metric171mm
IP RatingIP65
Body ColorWhite, Transparent
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial4.76"
External Depth - Imperial6.73"
Product RangeRZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.1mm
External Depth - Metric
171mm
Body Color
White, Transparent
External Height - Imperial
2.17"
External Depth - Imperial
6.73"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
121mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.76"
Product Range
RZ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate