Print Page
97 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 5+ | $10.710 |
| 10+ | $10.010 |
| 25+ | $9.150 |
| 50+ | $8.560 |
| 100+ | $8.000 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRZ0304C
Newark Part No.02AH0244
Product RangeRZ Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS, Polycarbonate
External Height - Metric39.88mm
External Width - Metric65mm
External Depth - Metric115mm
IP RatingIP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.53"
Product RangeRZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.88mm
External Depth - Metric
115mm
Body Color
Grey, Transparent
External Height - Imperial
1.57"
External Depth - Imperial
4.53"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
RZ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate