Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSCEM101110WH
Newark Part No.20C2435
Product RangeSCEM Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $65.050 |
5+ | $55.640 |
10+ | $52.010 |
25+ | $48.360 |
50+ | $48.360 |
100+ | $48.350 |
250+ | $48.350 |
Price for:Each
Minimum: 1
Multiple: 1
$65.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCEM101110WH
Newark Part No.20C2435
Product RangeSCEM Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric106.9mm
External Width - Metric106.2mm
External Depth - Metric119.6mm
IP RatingIP20
Body ColorBlue, Grey
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial4.18"
External Depth - Imperial4.71"
Product RangeSCEM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
106.9mm
External Depth - Metric
119.6mm
Body Color
Blue, Grey
External Height - Imperial
4.2"
External Depth - Imperial
4.71"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
106.2mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
4.18"
Product Range
SCEM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate