Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSCREW1032-100
Newark Part No.81Y7753
Product RangeSCREW Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.120 |
| 5+ | $34.420 |
| 10+ | $33.310 |
| 25+ | $31.230 |
| 50+ | $30.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCREW1032-100
Newark Part No.81Y7753
Product RangeSCREW Series
Technical Datasheet
Accessory TypeScrew
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks & Enclosures
Product RangeSCREW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Screw
Thread Size - Imperial
10-32
Product Range
SCREW Series
Thread Size - Metric
-
For Use With
Racks & Enclosures
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate