Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSDC249U36BK
Newark Part No.79Y3758
Product RangeSDC Series
Technical Datasheet
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $556.150 |
5+ | $517.350 |
10+ | $500.750 |
Price for:Each
Minimum: 1
Multiple: 1
$556.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDC249U36BK
Newark Part No.79Y3758
Product RangeSDC Series
Technical Datasheet
Rack U Height9U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric456mm
External Width - Metric610mm
External Depth - Metric914mm
External Height - Imperial17.97"
External Width - Imperial24"
External Depth - Imperial36"
Panel Space Height - Metric-
Product RangeSDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
9U
Body Color
Black
External Width - Metric
610mm
External Height - Imperial
17.97"
External Depth - Imperial
36"
Product Range
SDC Series
Enclosure Material
Steel
External Height - Metric
456mm
External Depth - Metric
914mm
External Width - Imperial
24"
Panel Space Height - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate