Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $370.840 |
| 5+ | $368.630 |
Price for:Each
Minimum: 1
Multiple: 1
$370.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSHV031139
Newark Part No.84F035
Technical Datasheet
Voltage Rating VAC120V
Output Power200W
External Height - Metric118.9mm
External Width - Metric119mm
External Depth - Metric47mm
External Height - Imperial4.7"
External Width - Imperial4.68"
External Depth - Imperial1.85"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
118.9mm
External Depth - Metric
47mm
External Width - Imperial
4.68"
Product Range
-
Output Power
200W
External Width - Metric
119mm
External Height - Imperial
4.7"
External Depth - Imperial
1.85"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
