Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSTC121
Newark Part No.31AJ7269
Your Part Number
Technical Datasheet
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.090 |
| 25+ | $3.030 |
| 50+ | $3.000 |
| 100+ | $2.760 |
| 250+ | $2.650 |
| 500+ | $2.570 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSTC121
Newark Part No.31AJ7269
Technical Datasheet
Panel TypeInner Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body Color-
For Use WithHammond RP Series Enclosures
External Height - Metric132mm
External Width - Metric82mm
External Height - Imperial5.2"
External Width - Imperial3.23"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
132mm
External Height - Imperial
5.2"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Hammond RP Series Enclosures
External Width - Metric
82mm
External Width - Imperial
3.23"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate