Print Page
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.070 |
| 5+ | $19.720 |
| 10+ | $18.340 |
| 25+ | $16.850 |
| 50+ | $15.450 |
| 100+ | $14.870 |
| 250+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoTS96
Newark Part No.84X0548
Product RangeTS Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial-
Fastener Width - Metric-
Fastener Colour-
Fastener Material-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length2.438m
Product RangeTS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
-
Fastener Colour
-
Cable Bundle Diameter Max
-
Roll Length
2.438m
SVHC
No SVHC (25-Jun-2025)
Fastener Length - Metric
-
Fastener Width - Metric
-
Fastener Material
-
Minimum Loop Tensile Strength
-
Product Range
TS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate