Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoUHDM8418BPA
Newark Part No.50H5457
Product RangeUHD-M Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $562.230 |
| 5+ | $562.230 |
| 10+ | $562.220 |
Price for:Each
Minimum: 1
Multiple: 1
$562.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoUHDM8418BPA
Newark Part No.50H5457
Product RangeUHD-M Series
Technical Datasheet
Plate TypeFlat Barrier Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond UHD M Series Enclosures
External Depth - Metric-
External Width - Metric454mm
External Height - Metric2.13m
External Depth - Imperial-
External Width - Imperial17.87"
External Height - Imperial83.87"
Product RangeUHD-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Flat Barrier Plate
Plate Color
Grey
External Depth - Metric
-
External Height - Metric
2.13m
External Width - Imperial
17.87"
Product Range
UHD-M Series
Plate Material
Steel
For Use With
Hammond UHD M Series Enclosures
External Width - Metric
454mm
External Depth - Imperial
-
External Height - Imperial
83.87"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate