Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoURR10U
Newark Part No.27AJ1046
Product RangeURR Series
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $39.050 |
5+ | $35.450 |
10+ | $34.400 |
25+ | $28.670 |
50+ | $27.230 |
Price for:Each
Minimum: 1
Multiple: 1
$39.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoURR10U
Newark Part No.27AJ1046
Product RangeURR Series
Technical Datasheet
Accessory TypeMounting Rail
Length444mm
Height16mm
Width38mm
Rail MaterialSteel
Fixing Centers44mm
Product RangeURR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Mounting Rail
Height
16mm
Rail Material
Steel
Product Range
URR Series
Length
444mm
Width
38mm
Fixing Centers
44mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate