Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoURR21U
Newark Part No.02AC7125
Product RangeURR Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.330 |
| 5+ | $75.290 |
| 10+ | $73.370 |
| 25+ | $71.470 |
| 50+ | $71.150 |
| 100+ | $70.830 |
Price for:Each
Minimum: 1
Multiple: 1
$79.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoURR21U
Newark Part No.02AC7125
Product RangeURR Series
Technical Datasheet
Accessory TypeMounting Rack Rail
Length1.5"
Height36.75"
Width0.62"
Rail MaterialSteel
Product RangeURR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Mounting Rack Rail
Length
1.5"
Width
0.62"
Product Range
URR Series
For Use With
Hammond RB-2PW Series Wall Racks and 24" HWC Series Wall Cabinets
Height
36.75"
Rail Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate