Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoWRPS12UWH
Newark Part No.25AM9451
Product RangeWRP Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.200 |
| 5+ | $73.320 |
| 10+ | $68.420 |
| 25+ | $67.210 |
| 50+ | $65.980 |
| 100+ | $65.010 |
Price for:Each
Minimum: 1
Multiple: 1
$78.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoWRPS12UWH
Newark Part No.25AM9451
Product RangeWRP Series
Technical Datasheet
Panel TypeInner Panel
Rack U Height12U
Panel MaterialSteel
Body ColorSignal White
For Use WithHammond HWM/HWC/NWC and NWM Series Wall Cabinets
External Height - Metric422mm
External Width - Metric411mm
External Height - Imperial16.63"
External Width - Imperial16.19"
Product RangeWRP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Steel
For Use With
Hammond HWM/HWC/NWC and NWM Series Wall Cabinets
External Width - Metric
411mm
External Width - Imperial
16.19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
12U
Body Color
Signal White
External Height - Metric
422mm
External Height - Imperial
16.63"
Product Range
WRP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate