New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Rack Panels
                      Print Page

                      WRPS27UNF

                      Inner Panel, 27U, Aluminum, Natural, HWM/HWC/NWC and NWM Series Wall Cabinet, WRP Series

                      HAMMOND WRPS27UNF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoWRPS27UNF
                      Newark Part No.25AM9458
                      Product RangeWRP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$146.650
                      5+$136.860
                      10+$134.420
                      25+$131.970
                      50+$130.020
                      100+$127.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $146.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoWRPS27UNF
                      Newark Part No.25AM9458
                      Product RangeWRP Series
                      Technical Datasheet

                      Data Sheet

                      Panel TypeInner Panel
                      Rack U Height27U
                      Panel MaterialAluminum
                      Body ColorNatural
                      For Use WithHammond HWM/HWC/NWC and NWM Series Wall Cabinets
                      External Height - Metric1.09m
                      External Width - Metric411mm
                      External Height - Imperial42.88"
                      External Width - Imperial16.19"
                      Product RangeWRP Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Panel Type

                      Inner Panel

                      Panel Material

                      Aluminum

                      For Use With

                      Hammond HWM/HWC/NWC and NWM Series Wall Cabinets

                      External Width - Metric

                      411mm

                      External Width - Imperial

                      16.19"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Rack U Height

                      27U

                      Body Color

                      Natural

                      External Height - Metric

                      1.09m

                      External Height - Imperial

                      42.88"

                      Product Range

                      WRP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.