Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $354.110 |
| 5+ | $314.430 |
Price for:Each
Minimum: 1
Multiple: 1
$354.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXF6115
Newark Part No.24B5823
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF6115 is a Filtered Fan Box made of steel. This XF-series box has typical cooling arrangement, the filtered fan box pulls air into the enclosures and the filter grill is used as an air outlet. The washable aluminum filter grill and the air filter are easily accessible and can be removed for cleaning. The filtered fan box is filtered passive ventilation can be provided by an exhaust filter for either convection cooling or in combination with a fan in forced air cooling.
- Exceptionally quiet operation
- Versatile mounting and adaptability
- Attractive stainless steel grills
- Drilling template included
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
Enclosure Material
-
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
