Quantity | Price |
---|---|
1+ | $86.150 |
5+ | $86.050 |
10+ | $85.950 |
25+ | $83.750 |
50+ | $82.030 |
100+ | $81.510 |
Product Information
Product Overview
The XFG4 is a 105 to 550cfm Filtered Fan Box and Filter Grille made of aluminium. In a typical cooling arrangement, the filtered fan box pulls air into the enclosures and the filter grill is used as an air outlet. The washable aluminium filter grill and the air filter are easily accessible and can be removed for cleaning. Filtered passive ventilation can be provided by an exhaust filter for either convection cooling or in combination with a fan in forced air cooling. Aluminium filter is coated with adhesive baffle surfaces for dust and dirt collection and can be recoated after cleaning for optimum performance.
- 12" Lead wires
- Exceptionally quiet operation
- Versatile mounting and adaptability
- Heavy-gauge steel construction
- Attractive stainless steel grill
- Can be user modified to exhaust
- Drilling template included
Applications
Industrial
Contents
One grill and filter are included with each fan.
Notes
Normally, an additional exhaust grill and filter are required for each installation and must be ordered separately.
Technical Specifications
143mm
104.9mm
-
No SVHC (25-Jun-2025)
Hammond Filtered Fan Boxes & Filter Grills
-
XF Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate