Print Page
Image is for illustrative purposes only. Please refer to product description.

131 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.050 |
| 5+ | $28.040 |
| 10+ | $22.570 |
| 25+ | $20.500 |
| 50+ | $19.660 |
| 100+ | $19.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA120BK
Newark Part No.18C1937
Technical Datasheet
Enclosure MaterialABS
Body ColorBlack
For Use With4.7 " Square Fans
External Height - Metric150.1mm
External Width - Metric150mm
External Depth - Metric-
External Height - Imperial5.9"
External Width - Imperial5.91"
External Depth - Imperial0.63"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XPFA120BK is a Filter Fan Grill with black, molded in flame-retardant ABS (acrylonitrile butadiene styrene) body. Mounts easily with 4 screws using the template provided and can be used alone as an enclosure exhaust. Integral gasket on reverse of grill seals against enclosure surface.
- 102cfm Pressure
Applications
Maintenance & Repair
Contents
Mounting hardware, Synthetic filter.
Technical Specifications
Enclosure Material
ABS
For Use With
4.7 " Square Fans
External Width - Metric
150mm
External Height - Imperial
5.9"
External Depth - Imperial
0.63"
SVHC
No SVHC (04-Feb-2026)
Body Color
Black
External Height - Metric
150.1mm
External Depth - Metric
-
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
