Print Page
Image is for illustrative purposes only. Please refer to product description.

890 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.860 |
| 5+ | $26.220 |
| 10+ | $22.950 |
| 25+ | $21.030 |
| 50+ | $19.660 |
| 100+ | $19.570 |
Price for:Each
Minimum: 1
Multiple: 1
$26.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA120CG
Newark Part No.18C1938
Technical Datasheet
Enclosure MaterialABS
Body ColorBeige, Grey
For Use With4.7 " Square Fans
External Height - Metric150.1mm
External Width - Metric150mm
External Depth - Metric-
External Height - Imperial5.9"
External Width - Imperial5.91"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XPFA120CG is a Filter Fan Grill that mounts easily with 4 screws using template and hardware provided. Complete with flame-retardant ABS plastic grill and flame-retardant synthetic filter. Integral gasket on reverse side of grill, seals against mounting surface. Hole cutout is NOT critical as rear of filter grill seals to surface. The XPFA series grill can be used with standard 4.7-inch square fans or alone as exhaust grill.
Applications
HVAC
Technical Specifications
Enclosure Material
ABS
For Use With
4.7 " Square Fans
External Width - Metric
150mm
External Height - Imperial
5.9"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Body Color
Beige, Grey
External Height - Metric
150.1mm
External Depth - Metric
-
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
