New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Grill / Vents
                      Print Page

                      XPFA254LG

                      Vent, ABS, Gray, 254mm Axial Fans, 304.8 mm, 305 mm, 24 mm

                      HAMMOND XPFA254LG
                      HAMMOND XPFA254LG
                      HAMMOND XPFA254LG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoXPFA254LG
                      Newark Part No.86W0166
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      97 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$42.480
                      5+$38.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoXPFA254LG
                      Newark Part No.86W0166
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialABS
                      Body ColorGray
                      For Use With254mm Axial Fans
                      External Height - Metric304.8mm
                      External Width - Metric305mm
                      External Depth - Metric24mm
                      External Height - Imperial12"
                      External Width - Imperial12"
                      External Depth - Imperial0.94"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The XPFA254LG is a Filter Fan Grill made of flame retardant ABS plastic moulded in light grey. It mounts easily with 4 screws using template and hardware provided and integral gasket on reverse side of grill, seals against mounting surface. It can be used with standard 10-inch square fan or alone as exhaust grill.

                      • IP54 Protection rating
                      • Hole cut-out is NOT critical as rear of filter grill seals to surface

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Material

                      ABS

                      For Use With

                      254mm Axial Fans

                      External Width - Metric

                      305mm

                      External Height - Imperial

                      12"

                      External Depth - Imperial

                      0.94"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Body Color

                      Gray

                      External Height - Metric

                      304.8mm

                      External Depth - Metric

                      24mm

                      External Width - Imperial

                      12"

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.