Print Page
Image is for illustrative purposes only. Please refer to product description.
1,760 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 5+ | $17.580 |
| 10+ | $14.570 |
| 25+ | $13.370 |
| 50+ | $12.490 |
| 100+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$17.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA80BK
Newark Part No.18C1939
Technical Datasheet
Enclosure MaterialABS
Body ColorBlack
For Use With3.15 " Square Fans
External Height - Metric104.9mm
External Width - Metric105mm
External Depth - Metric16mm
External Height - Imperial4.1"
External Width - Imperial4.13"
External Depth - Imperial0.63"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
ABS
For Use With
3.15 " Square Fans
External Width - Metric
105mm
External Height - Imperial
4.1"
External Depth - Imperial
0.63"
SVHC
No SVHC (25-Jun-2025)
Body Color
Black
External Height - Metric
104.9mm
External Depth - Metric
16mm
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
