Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98130
Newark Part No.38K1934
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.070 |
| 5+ | $327.400 |
Price for:Each
Minimum: 1
Multiple: 1
$334.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98130
Newark Part No.38K1934
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)-
Accuracy (± pH)-
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
-
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
-
Sampling Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate